
PJD40N04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD40N04-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD40N04-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD40N04-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD40N04-AU_L2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta), 40A (Tc) 2.4W (Ta), 43.2W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 43.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.67200 | €6.72 |
| 100 | €0.44220 | €44.22 |
| 500 | €0.34318 | €171.59 |
| 1 000 | €0.31128 | €311.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27076 | €812.28 |
| 6 000 | €0.25036 | €1,502.16 |
| 9 000 | €0.23997 | €2,159.73 |
| 15 000 | €0.22830 | €3,424.50 |
| 21 000 | €0.22139 | €4,649.19 |
| 30 000 | €0.21467 | €6,440.10 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |

