
PJEC28VV5FN2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJEC28VV5FN2_R1_00001TR-ND - Tape & Reel (TR) 3757-PJEC28VV5FN2_R1_00001CT-ND - Cut Tape (CT) 3757-PJEC28VV5FN2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC28VV5FN2_R1_00001 |
Description | TVS DIODE 28VWM 50VC 2DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22200 | €2.22 |
| 100 | €0.14040 | €14.04 |
| 500 | €0.10476 | €52.38 |
| 1 000 | €0.09323 | €93.23 |
| 2 000 | €0.08350 | €167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.06842 | €547.36 |
| 16 000 | €0.06261 | €1,001.76 |
| 24 000 | €0.05966 | €1,431.84 |
| 40 000 | €0.05633 | €2,253.20 |
| 56 000 | €0.05437 | €3,044.72 |
| 80 000 | €0.05246 | €4,196.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |









