
SBT1545LSS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT1545LSS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBT1545LSS_AY_00001 |
Description | DIODE SCHOTTKY 45V 15A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole DO-201AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 310 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | €0.14209 | €28,418.00 |
| Unit Price without VAT: | €0.14209 |
|---|---|
| Unit Price with VAT: | €0.17832 |

