
P6SMB82A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMB82A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB82A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB82A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB82A-AU_R1_000A1 |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | €0.08978 | €71.82 |
1 600 | €0.08015 | €128.24 |
2 400 | €0.07523 | €180.55 |
4 000 | €0.06970 | €278.80 |
5 600 | €0.06642 | €371.95 |
8 000 | €0.06323 | €505.84 |
20 000 | €0.05623 | €1,124.60 |
40 000 | €0.05190 | €2,076.00 |
80 000 | €0.04826 | €3,860.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.51000 | €0.51 |
10 | €0.32000 | €3.20 |
100 | €0.20420 | €20.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.25800 | €2.58 |
100 | €0.17500 | €17.50 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |