
P6SMB56AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB56AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB56AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB56AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56AS_R1_00001 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | €0.09216 | €73.73 |
1 600 | €0.08231 | €131.70 |
2 400 | €0.07728 | €185.47 |
4 000 | €0.07162 | €286.48 |
5 600 | €0.06827 | €382.31 |
8 000 | €0.06501 | €520.08 |
20 000 | €0.05784 | €1,156.80 |
40 000 | €0.05342 | €2,136.80 |
80 000 | €0.04969 | €3,975.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.44000 | €0.44 |
10 | €0.26900 | €2.69 |
100 | €0.17120 | €17.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.32000 | €0.32 |
10 | €0.21500 | €2.15 |
100 | €0.14580 | €14.58 |
Unit Price without VAT: | €0.32000 |
---|---|
Unit Price with VAT: | €0.40160 |