
P6SMB39AS_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-P6SMB39AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB39AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB39AS_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB39AS_R1_00001  | 
Description  | TVS DIODE 33.3VWM 53.9V DO214AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33.3V  | |
Voltage - Breakdown (Min)  | 37.1V  | |
Voltage - Clamping (Max) @ Ipp  | 53.9V  | |
Current - Peak Pulse (10/1000µs)  | 11.2A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.44000 | €0.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | €0.11893 | €95.14 | 
| 1 600 | €0.10666 | €170.66 | 
| 2 400 | €0.10040 | €240.96 | 
| 4 000 | €0.09337 | €373.48 | 
| 5 600 | €0.08920 | €499.52 | 
| 8 000 | €0.08515 | €681.20 | 
| 20 000 | €0.07624 | €1,524.80 | 
| 40 000 | €0.07074 | €2,829.60 | 
| 80 000 | €0.06712 | €5,369.60 | 
| Unit Price without VAT: | €0.44000 | 
|---|---|
| Unit Price with VAT: | €0.55220 | 

