
P6SMB220CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB220CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB220CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB220CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220CA_R1_00001 |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.21493 | €171.94 |
| 1 600 | €0.19474 | €311.58 |
| 2 400 | €0.18445 | €442.68 |
| 4 000 | €0.17288 | €691.52 |
| 5 600 | €0.16603 | €929.77 |
| 8 000 | €0.15937 | €1,274.96 |
| 20 000 | €0.14475 | €2,895.00 |
| 40 000 | €0.14170 | €5,668.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46400 | €4.64 |
| 100 | €0.30110 | €30.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.38200 | €3.82 |
| 100 | €0.26160 | €26.16 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

