219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB160AS_R1_00001

DigiKey Part Number
3757-P6SMB160AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB160AS_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB160AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB160AS_R1_00001
Description
TVS DIODE 136VWM 219VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
136V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
152V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
219V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.09131€73.05
1 600€0.08156€130.50
2 400€0.07657€183.77
4 000€0.07096€283.84
5 600€0.06764€378.78
8 000€0.06441€515.28
20 000€0.05731€1,146.20
40 000€0.05292€2,116.80
80 000€0.04924€3,939.20
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240