
P4SMAJ18CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ18CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ18CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ18CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ18CA-AU_R1_000A1 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.11011 | €198.20 |
| 3 600 | €0.09966 | €358.78 |
| 5 400 | €0.09433 | €509.38 |
| 9 000 | €0.08833 | €794.97 |
| 12 600 | €0.08478 | €1,068.23 |
| 18 000 | €0.08133 | €1,463.94 |
| 45 000 | €0.07376 | €3,319.20 |
| 90 000 | €0.07141 | €6,426.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.28200 | €2.82 |
| 100 | €0.17930 | €17.93 |
| 500 | €0.13486 | €67.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22600 | €2.26 |
| 100 | €0.15270 | €15.27 |
| 500 | €0.11838 | €59.19 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

