AZ23C5V1-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.06099
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 940
Unit Price: €0.31000
Datasheet
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V1-AU_R1_000A1

DigiKey Part Number
3757-AZ23C5V1-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-AZ23C5V1-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-AZ23C5V1-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V1-AU_R1_000A1
Description
DIODE ZENER ARRAY 5.1V SOT-23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02582€77.46
6 000€0.01336€80.16
9 000€0.01235€111.15
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.09400€0.94
100€0.04840€4.84
500€0.04590€22.95
1 000€0.04334€43.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570