
P4SMA20AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA20AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA20AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA20AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20AS_R1_00001 |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21800 | €2.18 |
| 100 | €0.13700 | €13.70 |
| 500 | €0.10212 | €51.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.07173 | €129.11 |
| 3 600 | €0.06444 | €231.98 |
| 5 400 | €0.06072 | €327.89 |
| 9 000 | €0.05654 | €508.86 |
| 12 600 | €0.05406 | €681.16 |
| 18 000 | €0.05165 | €929.70 |
| 45 000 | €0.04636 | €2,086.20 |
| 90 000 | €0.04309 | €3,878.10 |
| 180 000 | €0.04158 | €7,484.40 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

