Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA20A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA20A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA20A_R1_00001 |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Customer Reference | |
Detailed Description | 27.7V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 200 | €0.07102 | €1,789.70 |
| 50 400 | €0.06601 | €3,326.90 |
| 75 600 | €0.06365 | €4,811.94 |
| Unit Price without VAT: | €0.07102 |
|---|---|
| Unit Price with VAT: | €0.08913 |








