
P4HE13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4HE13A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4HE13A_R1_00001CT-ND - Cut Tape (CT) 3757-P4HE13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4HE13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06485 | €194.55 |
| 6 000 | €0.05854 | €351.24 |
| 9 000 | €0.05532 | €497.88 |
| 15 000 | €0.05170 | €775.50 |
| 21 000 | €0.04955 | €1,040.55 |
| 30 000 | €0.04747 | €1,424.10 |
| 75 000 | €0.04289 | €3,216.75 |
| 150 000 | €0.04045 | €6,067.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.14110 | €14.11 |
| 500 | €0.10930 | €54.65 |
| 1 000 | €0.09897 | €98.97 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

