


P1CH26A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P1CH26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P1CH26A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH26A-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 3.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17700 | €1.77 |
| 100 | €0.11920 | €11.92 |
| 500 | €0.09258 | €46.29 |
| 1 000 | €0.07544 | €75.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06469 | €323.45 |
| 10 000 | €0.05377 | €537.70 |
| 15 000 | €0.05209 | €781.35 |
| 25 000 | €0.05041 | €1,260.25 |
| 35 000 | €0.02943 | €1,030.05 |
| 50 000 | €0.02815 | €1,407.50 |
| 125 000 | €0.02536 | €3,170.00 |
| 250 000 | €0.02363 | €5,907.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

