Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB2J_R1_00001

DigiKey Part Number
3757-MURB2J_R1_00001TR-ND - Tape & Reel (TR)
3757-MURB2J_R1_00001CT-ND - Cut Tape (CT)
3757-MURB2J_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURB2J_R1_00001
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 577
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.09166€73.33
1 600€0.08186€130.98
2 400€0.07685€184.44
4 000€0.07122€284.88
5 600€0.06788€380.13
8 000€0.06463€517.04
20 000€0.05749€1,149.80
40 000€0.05308€2,123.20
80 000€0.04938€3,950.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.21200€2.12
100€0.13340€13.34
Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28800€2.88
100€0.18360€18.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.42670