
MMSZ5245BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5245BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5245BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5245BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245BS_R1_00001 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01687 | €253.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06600 | €0.66 |
| 100 | €0.03610 | €3.61 |
| 500 | €0.02920 | €14.60 |
| 1 000 | €0.02238 | €22.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07000 | €0.70 |
| 100 | €0.03610 | €3.61 |
| 500 | €0.03270 | €16.35 |
| 1 000 | €0.02926 | €29.26 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

