


PZS5239BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5239BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5239BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5239BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5239BCH_R1_00001 |
Description | DIODE ZENER 39V 500MW SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02609 | €130.45 |
| 10 000 | €0.02335 | €233.50 |
| 15 000 | €0.02194 | €329.10 |
| 25 000 | €0.02037 | €509.25 |
| 35 000 | €0.01943 | €680.05 |
| 50 000 | €0.01852 | €926.00 |
| 125 000 | €0.01653 | €2,066.25 |
| 250 000 | €0.01529 | €3,822.50 |
| 500 000 | €0.01425 | €7,125.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

