Diode 40 V 300mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751V-40-AU_R1_000A1

DigiKey Part Number
3757-RB751V-40-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-RB751V-40-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-RB751V-40-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751V-40-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 300MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06500€0.65
100€0.03940€3.94
500€0.02844€14.22
1 000€0.02473€24.73
2 000€0.02183€43.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01825€91.25
10 000€0.01717€171.70
15 000€0.01702€255.30
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805