
MBR60150PT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR60150PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR60150PT_T0_00001 |
Description | DIODE ARR SCHOT 150V 30A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.29000 | €3.29 |
30 | €1.80667 | €54.20 |
120 | €1.47792 | €177.35 |
510 | €1.23659 | €630.66 |
1 020 | €1.14851 | €1,171.48 |
2 010 | €1.10012 | €2,211.24 |
Unit Price without VAT: | €3.29000 |
---|---|
Unit Price with VAT: | €4.12895 |