
MBR1650DC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-MBR1650DC_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR1650DC_R2_00001 |
Description | DIODE ARRAY SCHOT 50V 16A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
57 600 | €0.25284 | €14,563.58 |
Unit Price without VAT: | €0.25284 |
---|---|
Unit Price with VAT: | €0.31731 |