


PZS5217BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5217BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5217BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5217BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5217BCH_R1_00001 |
Description | DIODE ZENER 17V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02642 | €132.10 |
| 10 000 | €0.02364 | €236.40 |
| 15 000 | €0.02222 | €333.30 |
| 25 000 | €0.02062 | €515.50 |
| 35 000 | €0.01968 | €688.80 |
| 50 000 | €0.01875 | €937.50 |
| 125 000 | €0.01673 | €2,091.25 |
| 250 000 | €0.01548 | €3,870.00 |
| 500 000 | €0.01443 | €7,215.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.05500 | €5.50 |
| 500 | €0.03994 | €19.97 |
| 1 000 | €0.03504 | €35.04 |
| 2 000 | €0.03091 | €61.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.05250 | €5.25 |
| 500 | €0.04734 | €23.67 |
| 1 000 | €0.04217 | €42.17 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

