SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

GS1008FL_R1_00001

DigiKey Part Number
3757-GS1008FL_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1008FL_R1_00001CT-ND - Cut Tape (CT)
3757-GS1008FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1008FL_R1_00001
Description
DIODE STANDARD 800V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11000€1.10
100€0.06830€6.83
500€0.04986€24.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03149€94.47
6 000€0.02808€168.48
9 000€0.02634€237.06
15 000€0.02438€365.70
21 000€0.02322€487.62
30 000€0.02209€662.70
75 000€0.01962€1,471.50
150 000€0.01808€2,712.00
300 000€0.01679€5,037.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590