
ER3EA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3EA_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3EA_R1_00001CT-ND - Cut Tape (CT) 3757-ER3EA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3EA_R1_00001 |
Description | DIODE STANDARD 300V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48300 | €4.83 |
| 100 | €0.31380 | €31.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.22454 | €179.63 |
| 1 600 | €0.20364 | €325.82 |
| 2 400 | €0.19299 | €463.18 |
| 4 000 | €0.18102 | €724.08 |
| 5 600 | €0.17392 | €973.95 |
| 8 000 | €0.16703 | €1,336.24 |
| 20 000 | €0.15190 | €3,038.00 |
| 40 000 | €0.14999 | €5,999.60 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

