
BZT52-C3V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C3V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C3V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V6_R1_00001 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02378 | €71.34 |
| 6 000 | €0.02111 | €126.66 |
| 9 000 | €0.01975 | €177.75 |
| 15 000 | €0.01821 | €273.15 |
| 21 000 | €0.01730 | €363.30 |
| 30 000 | €0.01642 | €492.60 |
| 75 000 | €0.01448 | €1,086.00 |
| 150 000 | €0.01327 | €1,990.50 |
| 300 000 | €0.01226 | €3,678.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07500 | €0.75 |
| 100 | €0.04580 | €4.58 |
| 500 | €0.03318 | €16.59 |
| 1 000 | €0.02905 | €29.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 100 | €0.02830 | €2.83 |
| 500 | €0.02660 | €13.30 |
| 1 000 | €0.02488 | €24.88 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

