
BZT52-C9V1S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C9V1S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C9V1S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C9V1S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C9V1S-AU_R1_000A1 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06320 | €6.32 |
| 500 | €0.04606 | €23.03 |
| 1 000 | €0.04050 | €40.50 |
| 2 000 | €0.03580 | €71.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03070 | €153.50 |
| 10 000 | €0.02754 | €275.40 |
| 15 000 | €0.02592 | €388.80 |
| 25 000 | €0.02411 | €602.75 |
| 35 000 | €0.02303 | €806.05 |
| 50 000 | €0.02199 | €1,099.50 |
| 125 000 | €0.01969 | €2,461.25 |
| 250 000 | €0.01827 | €4,567.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

