
BZT52-C30S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C30S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C30S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C30S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C30S-AU_R1_000A1 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01763 | €88.15 |
| 10 000 | €0.01567 | €156.70 |
| 15 000 | €0.01467 | €220.05 |
| 25 000 | €0.01355 | €338.75 |
| 35 000 | €0.01288 | €450.80 |
| 50 000 | €0.01223 | €611.50 |
| 125 000 | €0.01081 | €1,351.25 |
| 250 000 | €0.00993 | €2,482.50 |
| 500 000 | €0.00919 | €4,595.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06100 | €0.61 |
| 100 | €0.03760 | €3.76 |
| 500 | €0.02710 | €13.55 |
| 1 000 | €0.02368 | €23.68 |
| 2 000 | €0.02078 | €41.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07600 | €0.76 |
| 100 | €0.03910 | €3.91 |
| 500 | €0.03528 | €17.64 |
| 1 000 | €0.03145 | €31.45 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

