
BZT52-C2V4-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C2V4-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C2V4-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C2V4-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C2V4-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02056 | €61.68 |
| 6 000 | €0.01822 | €109.32 |
| 9 000 | €0.01702 | €153.18 |
| 15 000 | €0.01567 | €235.05 |
| 21 000 | €0.01487 | €312.27 |
| 30 000 | €0.01410 | €423.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

