
BZT52-B68S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B68S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B68S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B68S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B68S_R1_00001 |
Description | DIODE ZENER 68V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.06830 | €6.83 |
| 500 | €0.04986 | €24.93 |
| 1 000 | €0.04388 | €43.88 |
| 2 000 | €0.03884 | €77.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02681 | €134.05 |
| 10 000 | €0.02400 | €240.00 |
| 15 000 | €0.02256 | €338.40 |
| 25 000 | €0.02094 | €523.50 |
| 35 000 | €0.01998 | €699.30 |
| 50 000 | €0.01905 | €952.50 |
| 125 000 | €0.01701 | €2,126.25 |
| 250 000 | €0.01574 | €3,935.00 |
| 500 000 | €0.01468 | €7,340.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

