
BD560YS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD560YS_S2_00001TR-ND - Tape & Reel (TR) 3757-BD560YS_S2_00001CT-ND - Cut Tape (CT) 3757-BD560YS_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD560YS_S2_00001 |
Description | DIODE SCHOTTKY 60V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.59200 | €5.92 |
| 100 | €0.38810 | €38.81 |
| 500 | €0.30042 | €150.21 |
| 1 000 | €0.27218 | €272.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25521 | €765.63 |
| 6 000 | €0.23570 | €1,414.20 |
| 9 000 | €0.22577 | €2,031.93 |
| 15 000 | €0.21460 | €3,219.00 |
| 21 000 | €0.20799 | €4,367.79 |
| 30 000 | €0.20157 | €6,047.10 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

