
BD560S_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD560S_S2_00001TR-ND - Tape & Reel (TR) 3757-BD560S_S2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD560S_S2_00001 |
Description | DIODE SCHOTTKY 60V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 5 A |

