
BD5200S_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD5200S_L2_00001TR-ND - Tape & Reel (TR) 3757-BD5200S_L2_00001CT-ND - Cut Tape (CT) 3757-BD5200S_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5200S_L2_00001 |
Description | DIODE SCHOTTKY 200V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.67900 | €6.79 |
| 100 | €0.44800 | €44.80 |
| 500 | €0.34868 | €174.34 |
| 1 000 | €0.31667 | €316.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27604 | €828.12 |
| 6 000 | €0.25558 | €1,533.48 |
| 9 000 | €0.24516 | €2,206.44 |
| 15 000 | €0.23756 | €3,563.40 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

