
1.5SMCJ70A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ70A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ70A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ70A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ70A_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.41249 | €329.99 |
| 1 600 | €0.37806 | €604.90 |
| 2 400 | €0.36051 | €865.22 |
| 4 000 | €0.34080 | €1,363.20 |
| 5 600 | €0.32913 | €1,843.13 |
| 8 000 | €0.31778 | €2,542.24 |
| 20 000 | €0.31588 | €6,317.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.84000 | €8.40 |
| 100 | €0.55970 | €55.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.71000 | €7.10 |
| 100 | €0.49480 | €49.48 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |

