
SB24AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SB24AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB24AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB24AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB24AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 2A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 98pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 100 | €0.07500 | €7.50 |
| 500 | €0.05492 | €27.46 |
| 1 000 | €0.04841 | €48.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04430 | €132.90 |
| 6 000 | €0.04251 | €255.06 |
| 9 000 | €0.04235 | €381.15 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |




