Parametric Equivalent
Parametric Equivalent

AZ23C5V1-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C5V1-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C5V1-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C5V1-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 5.1V SOT-23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Manufacturer Panjit International Inc. | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.1 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V1_R1_00001 | Panjit International Inc. | 0 | 3757-AZ23C5V1_R1_00001CT-ND | €0.20000 | Parametric Equivalent |
| AZ23C5V1 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C5V1TR-ND | €0.06023 | Parametric Equivalent |
| AZ23C5V1 RFG | Taiwan Semiconductor Corporation | 5 940 | 1801-AZ23C5V1RFGCT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02582 | €77.46 |
| 6 000 | €0.01336 | €80.16 |
| 9 000 | €0.01235 | €111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09400 | €0.94 |
| 100 | €0.04840 | €4.84 |
| 500 | €0.04590 | €22.95 |
| 1 000 | €0.04334 | €43.34 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |




