58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KMC36CAS-AU_R1_000A1

DigiKey Part Number
3757-5KMC36CAS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-5KMC36CAS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-5KMC36CAS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KMC36CAS-AU_R1_000A1
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
86.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 043
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.50619€404.95
1 600€0.46560€744.96
2 400€0.44493€1,067.83
4 000€0.40795€1,631.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.59000€1.59
10€1.01100€10.11
100€0.67990€67.99
Digi-Reel®
QuantityUnit PriceExt Price
1€2.32000€2.32
10€1.49200€14.92
100€1.02450€102.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.59000
Unit Price with VAT:€1.99545