
5KMC16CAS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-5KMC16CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-5KMC16CAS_R1_00001CT-ND - Cut Tape (CT) 3757-5KMC16CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC16CAS_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.31000 | €2.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | €0.77730 | €621.84 |
1 600 | €0.72033 | €1,152.53 |
2 400 | €0.69133 | €1,659.19 |
4 000 | €0.67552 | €2,702.08 |
Unit Price without VAT: | €2.31000 |
---|---|
Unit Price with VAT: | €2.89905 |