
P6SMBJ15CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ15CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ15CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ15CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15CA-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.08895 | €71.16 |
| 1 600 | €0.07941 | €127.06 |
| 2 400 | €0.07454 | €178.90 |
| 4 000 | €0.06906 | €276.24 |
| 5 600 | €0.06581 | €368.54 |
| 8 000 | €0.06265 | €501.20 |
| 20 000 | €0.05571 | €1,114.20 |
| 40 000 | €0.05142 | €2,056.80 |
| 80 000 | €0.04781 | €3,824.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20600 | €2.06 |
| 100 | €0.12950 | €12.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

