
1SMB2EZ16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ16_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB2EZ16_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB2EZ16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ16_R1_00001 |
Description | DIODE ZENER 16V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.07969 | €63.75 |
| 1 600 | €0.07100 | €113.60 |
| 2 400 | €0.06656 | €159.74 |
| 4 000 | €0.06157 | €246.28 |
| 5 600 | €0.05861 | €328.22 |
| 8 000 | €0.05573 | €445.84 |
| 20 000 | €0.04941 | €988.20 |
| 40 000 | €0.04550 | €1,820.00 |
| 80 000 | €0.04221 | €3,376.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18600 | €1.86 |
| 100 | €0.11660 | €11.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25000 | €2.50 |
| 100 | €0.16950 | €16.95 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

