
1SMA5930-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5930-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5930-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5930-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5930-AU_R1_000A1 |
Description | DIODE ZENER 16V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.05269 | €94.84 |
| 3 600 | €0.05164 | €185.90 |
| 5 400 | €0.04042 | €218.27 |
| 9 000 | €0.03867 | €348.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18800 | €1.88 |
| 100 | €0.14490 | €14.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.08330 | €8.33 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

