
1SMA5929_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5929_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5929_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5929_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5929_R1_00001 |
Description | DIODE ZENER 15V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.06522 | €117.40 |
| 3 600 | €0.05850 | €210.60 |
| 5 400 | €0.05506 | €297.32 |
| 9 000 | €0.05120 | €460.80 |
| 12 600 | €0.04892 | €616.39 |
| 18 000 | €0.04669 | €840.42 |
| 45 000 | €0.04181 | €1,881.45 |
| 90 000 | €0.03879 | €3,491.10 |
| 180 000 | €0.03679 | €6,622.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10960 | €10.96 |
| 500 | €0.08112 | €40.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13600 | €1.36 |
| 100 | €0.07060 | €7.06 |
| 500 | €0.06970 | €34.85 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

