
1.5SMCJ90A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ90A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ90A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ90A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ90A_R1_00001 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.25318 | €202.54 |
| 1 600 | €0.23006 | €368.10 |
| 2 400 | €0.21828 | €523.87 |
| 4 000 | €0.20504 | €820.16 |
| 5 600 | €0.19719 | €1,104.26 |
| 8 000 | €0.18957 | €1,516.56 |
| 20 000 | €0.17370 | €3,474.00 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |

