
| BZX584C33-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-BZX584C33-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C33-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C33-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX584C33-AU_R1_000A1 | 
| Description | DIODE ZENER 33V 200MW SOD523 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-523 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.12000 | €0.12 | 
| 10 | €0.08300 | €0.83 | 
| 100 | €0.04290 | €4.29 | 
| 500 | €0.03858 | €19.29 | 
| 1 000 | €0.03429 | €34.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.03361 | €168.05 | 
| 10 000 | €0.02268 | €226.80 | 
| 15 000 | €0.02226 | €333.90 | 
| 25 000 | €0.02184 | €546.00 | 
| 35 000 | €0.00959 | €335.65 | 
| 50 000 | €0.00887 | €443.50 | 
| Unit Price without VAT: | €0.12000 | 
|---|---|
| Unit Price with VAT: | €0.15060 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland