
MMSZ5254BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5254BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5254BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5254BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254BS_R1_00001 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04915 | €245.75 |
| 10 000 | €0.04444 | €444.40 |
| 15 000 | €0.04204 | €630.60 |
| 25 000 | €0.03935 | €983.75 |
| 35 000 | €0.03775 | €1,321.25 |
| 50 000 | €0.03620 | €1,810.00 |
| 125 000 | €0.03279 | €4,098.75 |
| 250 000 | €0.03149 | €7,872.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 100 | €0.09770 | €9.77 |
| 500 | €0.07204 | €36.02 |
| 1 000 | €0.06374 | €63.74 |
| 2 000 | €0.05675 | €113.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12100 | €1.21 |
| 100 | €0.06260 | €6.26 |
| 500 | €0.05662 | €28.31 |
| 1 000 | €0.05061 | €50.61 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

