
1.5SMC18AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC18AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC18AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC18AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18AS_R1_00001 |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46800 | €4.68 |
| 100 | €0.30310 | €30.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.18938 | €151.50 |
| 1 600 | €0.17121 | €273.94 |
| 2 400 | €0.16195 | €388.68 |
| 4 000 | €0.15153 | €606.12 |
| 5 600 | €0.14536 | €814.02 |
| 8 000 | €0.13937 | €1,114.96 |
| 20 000 | €0.12621 | €2,524.20 |
| 40 000 | €0.12095 | €4,838.00 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

