
UTPSP5VLY | |
|---|---|
DigiKey Part Number | 298-16566-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5VLY |
Description | COPPER PATCH CORD, CAT 6, VIOLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.04000 | €17.04 |
| 10 | €15.84600 | €158.46 |
| 25 | €15.39480 | €384.87 |
| 50 | €15.06100 | €753.05 |
| 100 | €14.73400 | €1,473.40 |
| 250 | €14.31188 | €3,577.97 |
| 500 | €14.00024 | €7,000.12 |
| 1 000 | €13.69485 | €13,694.85 |
| 2 500 | €13.30071 | €33,251.78 |
| Unit Price without VAT: | €17.04000 |
|---|---|
| Unit Price with VAT: | €21.38520 |

