UTPSP200Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: €89.81000
Image for UTPSP200Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP200Y

DigiKey Part Number
UTPSP200Y-ND
Manufacturer
Manufacturer Product Number
UTPSP200Y
Description
COPPER PATCH CORD, CAT 6, OFF WH
Customer Reference
Detailed Description
Modular Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes