Parametric Equivalent
Parametric Equivalent

UTP28X16MGY | |
|---|---|
cms-digikey-product-number | UTP28X16MGY-ND |
cms-manufacturer | |
cms-manufacturer-product-number | UTP28X16MGY |
cms-description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.49' (16.00m) Unshielded |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 52.49' (16.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | €57.53100 | €575.31 |
| Unit Price without VAT: | €57.53100 |
|---|---|
| Unit Price with VAT: | €72.20141 |



