
UCT5S-X0 | |
|---|---|
DigiKey Part Number | 298-16371-ND |
Manufacturer | |
Manufacturer Product Number | UCT5S-X0 |
Description | RECLSBLE FSTNR RECT 0.850" X 18" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.850" (21.60mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |


