
TDP46HE/E | |
|---|---|
DigiKey Part Number | TDP46HE/E-ND |
Manufacturer | |
Manufacturer Product Number | TDP46HE/E |
Description | 600 DPI PRINTER W/EASY-MARK LABL |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 600 dpi, Ethernet, Print Speed 8" (203mm/s), Parallel, Serial, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 600 dpi, Ethernet, Print Speed 8" (203mm/s), Parallel, Serial, USB | |
Includes | Power Cord (5), Ribbon, Quick Start Card, USB Cable | |
Base Product Number |

