STP6X10MVL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X10MVL

DigiKey Part Number
STP6X10MVL-ND
Manufacturer
Manufacturer Product Number
STP6X10MVL
Description
COPPER PATCH CORD, CAT 6A, VIOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Violet
Features
Latch Lock, Molded Plugs
Style
Cat6a LSZH Environmental
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€51.72100€517.21
Unit Price without VAT:€51.72100
Unit Price with VAT:€64.90986